
ADF4371BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF4371BCCZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4371BCCZ-RL7 |
Description | IC INTEGER N SYNTH 48LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Integer N Synthesizer (RF) IC 32GHz 1 48-TFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADF4371BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Integer N Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, ECL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 32GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 232,48644 € | 116.243,22 € |
| Unit Price without VAT: | 232,48644 € |
|---|---|
| Unit Price with VAT: | 276,65886 € |







