32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 QFN
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4351BCPZ-RL7

DigiKey Part Number
505-ADF4351BCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADF4351BCPZ-RL7CT-ND - Cut Tape (CT)
505-ADF4351BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4351BCPZ-RL7
Description
IC FANOUT DIST 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 4.4GHz 1 32-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4351BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
4.4GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.681
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,04000 €18,04 €
1012,84200 €128,42 €
2511,48880 €287,22 €
10010,47240 €1.047,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50010,47236 €15.708,54 €
Manufacturers Standard Package
Unit Price without VAT:18,04000 €
Unit Price with VAT:21,46760 €