Clock/Frequency Synthesizer (RF/IF) IC 3GHz 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock/Frequency Synthesizer (RF/IF) IC 3GHz 1 20-TSSOP (0.173", 4.40mm Width)
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4218LBRUZ-REEL7

DigiKey Part Number
505-ADF4218LBRUZ-REEL7TR-ND - Tape & Reel (TR)
505-ADF4218LBRUZ-REEL7CT-ND - Cut Tape (CT)
505-ADF4218LBRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4218LBRUZ-REEL7
Description
IC CLK/FREQ SYNTH 20TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF/IF) IC 3GHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4218LBRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF/IF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
3:1
Differential - Input:Output
Yes/No
Frequency - Max
3GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.6V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,60069 €4.600,69 €
Manufacturers Standard Package
Unit Price without VAT:4,60069 €
Unit Price with VAT:5,47482 €