Direct

ADF4212LBRU-REEL7 | |
|---|---|
DigiKey Part Number | ADF4212LBRU-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4212LBRU-REEL7 |
Description | IC PLL FREQ SYNTHESIZER 20-TSSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF/IF) IC 2.4GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF/IF) | |
PLL | Yes | |
Input | CMOS | |
Output | Clock | |
Ratio - Input:Output | 3:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |


