



ADF4212LBCPZ-RL | |
|---|---|
DigiKey Part Number | ADF4212LBCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4212LBCPZ-RL |
Description | IC CLK/FREQ SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF/IF) IC 2.4GHz 1 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4212LBCPZ-RL Models |
Category | Ratio - Input:Output 3:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 2.4GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.3V |
Type Clock/Frequency Synthesizer (RF/IF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 20-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 20-LFCSP (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,40904 € | 22.045,20 € |
| Unit Price without VAT: | 4,40904 € |
|---|---|
| Unit Price with VAT: | 5,24676 € |

