Clock/Frequency Synthesizer (RF/IF) IC 2.7GHz 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock/Frequency Synthesizer (RF/IF) IC 2.7GHz 1 20-TSSOP (0.173", 4.40mm Width)
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4212BRUZ

DigiKey Part Number
505-ADF4212BRUZ-ND
Manufacturer
Manufacturer Product Number
ADF4212BRUZ
Description
IC CLK/FREQ SYNTH 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF/IF) IC 2.7GHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4212BRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
3:1
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/No
Packaging
Tube
Frequency - Max
2.7GHz
Part Status
Active
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 5.5V
Type
Clock/Frequency Synthesizer (RF/IF)
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, TTL
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output
Clock
Supplier Device Package
20-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,11000 €7,11 €
105,50900 €55,09 €
754,74520 €355,89 €
1504,56753 €685,13 €
3004,42137 €1.326,41 €
5254,32244 €2.269,28 €
1.0504,21962 €4.430,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,11000 €
Unit Price with VAT:8,46090 €