



ADF4193BCPZ | |
|---|---|
DigiKey Part Number | 505-ADF4193BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4193BCPZ |
Description | IC CLK/FREQ SYNTH 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 3.5GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4193BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 3.5GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 € | 13,44 € |
| 10 | 10,63200 € | 106,32 € |
| 79 | 9,26722 € | 732,11 € |
| 158 | 8,96044 € | 1.415,75 € |
| 316 | 8,70785 € | 2.751,68 € |
| 553 | 8,53703 € | 4.720,98 € |
| 1.027 | 8,37682 € | 8.602,99 € |
| Unit Price without VAT: | 13,44000 € |
|---|---|
| Unit Price with VAT: | 15,99360 € |

