


ADF4169WCCPZ | |
|---|---|
DigiKey Part Number | 505-ADF4169WCCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4169WCCPZ |
Description | IC FMCW RADAR 24-WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FMCW Radar IC 13.5GHz 1 Output 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | FMCW Radar | |
Input | CMOS | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 13.5GHz | |
Voltage - Supply | 2.7V ~ 3.45V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 18,24821 € | 711,68 € |
| Unit Price without VAT: | 18,24821 € |
|---|---|
| Unit Price with VAT: | 21,71537 € |

