



ADF4157BCPZ | |
|---|---|
DigiKey Part Number | ADF4157BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4157BCPZ |
Description | IC FRACT N SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fractional N Synthesizer (RF) IC 6GHz 1 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4157BCPZ Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tray | Frequency - Max 6GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.3V |
Type Fractional N Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 20-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 20-LFCSP (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 7,08600 € | 70,86 € |
| 25 | 6,58880 € | 164,72 € |
| 117 | 5,99299 € | 701,18 € |
| 351 | 5,70137 € | 2.001,18 € |
| 585 | 5,59357 € | 3.272,24 € |
| 1.053 | 5,48727 € | 5.778,10 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |

