



ADF4153YCPZ | |
|---|---|
DigiKey Part Number | 505-ADF4153YCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4153YCPZ |
Description | IC FRACT N SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fractional N Synthesizer (RF) IC 4GHz 1 20-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4153YCPZ Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tray | Frequency - Max 4GHz |
Part Status Active | Divider/Multiplier No/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.3V |
Type Fractional N Synthesizer (RF) | Operating Temperature -40°C ~ 125°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 20-VFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 20-LFCSP-VQ (4x3.75) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 7,20021 € | 691,22 € |
| Unit Price without VAT: | 7,20021 € |
|---|---|
| Unit Price with VAT: | 8,56825 € |

