



ADF4151BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4151BCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4151BCPZ-RL7 |
Description | IC FRACTION-N FREQ SYNTH 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 3.5GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4151BCPZ-RL7 Models |
Category | Differential - Input:Output Yes/No |
Manufacturer Analog Devices Inc. | Frequency - Max 3.5GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 32-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 32-LFCSP-WQ (5x5) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 2:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,58837 € | 6.882,56 € |
| Unit Price without VAT: | 4,58837 € |
|---|---|
| Unit Price with VAT: | 5,46016 € |

