



ADF4111BCPZ | |
|---|---|
DigiKey Part Number | ADF4111BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4111BCPZ |
Description | IC CLK/FREQ SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 1.4GHz 1 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4111BCPZ Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tray | Frequency - Max 1.4GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Type Clock/Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 20-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 20-LFCSP (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,59200 € | 55,92 € |
| 25 | 5,29400 € | 132,35 € |
| 165 | 4,74752 € | 783,34 € |
| 330 | 4,56785 € | 1.507,39 € |
| 660 | 4,39861 € | 2.903,08 € |
| 1.155 | 4,26919 € | 4.930,91 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |


