Frequency Synthesizer IC 6GHz 1 20-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Frequency Synthesizer IC 6GHz 1 20-VFQFN Exposed Pad, CSP
20 LFCSP
PLL Frequency Planning for Spurious Signal Elimination

ADF4106SCPZ-EP-R7

DigiKey Part Number
ADF4106SCPZ-EP-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADF4106SCPZ-EP-R7
Description
IC FREQ SYNTH 20LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer IC 6GHz 1 20-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4106SCPZ-EP-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:1
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/No
Packaging
Tape & Reel (TR)
Frequency - Max
6GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 3.3V
Type
Frequency Synthesizer
Operating Temperature
-55°C ~ 125°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, TTL
Package / Case
20-VFQFN Exposed Pad, CSP
Output
Clock
Supplier Device Package
20-LFCSP-VQ (4x3.75)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5009,86069 €14.791,03 €
Manufacturers Standard Package
Unit Price without VAT:9,86069 €
Unit Price with VAT:11,73422 €