ADF4001BRU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 744
Unit Price: 5,18000 €
Datasheet
Clock Generator (RF) IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator (RF) IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4001BRU

DigiKey Part Number
ADF4001BRU-ND
Manufacturer
Manufacturer Product Number
ADF4001BRU
Description
IC CLOCK GENERATOR 16TSSOP
Customer Reference
Detailed Description
Clock Generator (RF) IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4001BRU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:1
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/No
Packaging
Tube
Frequency - Max
200MHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 5.5V
Type
Clock Generator (RF)
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, TTL
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
Clock
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADF4001BRUZAnalog Devices Inc.744505-ADF4001BRUZ-ND5,18000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types