
ADES1831CCSZ-RL | |
|---|---|
DigiKey Part Number | 505-ADES1831CCSZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADES1831CCSZ-RL |
Description | 16 CHANNEL MULTICELL BATTERY MON |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 72-LFCSP-SS (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADES1831CCSZ-RL Models |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface I2C, SPI |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Function Battery Monitor | Package / Case 72-WFQFN Exposed Pad, CSP |
Battery Chemistry Multi-Chemistry | Supplier Device Package 72-LFCSP-SS (10x10) |
Number of Cells 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,94623 € | 17.892,46 € |
| Unit Price without VAT: | 8,94623 € |
|---|---|
| Unit Price with VAT: | 10,64601 € |

