


ADEL2020ANZ | |
|---|---|
DigiKey Part Number | ADEL2020ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADEL2020ANZ |
Description | IC OPAMP CFA 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADEL2020ANZ Models |
Category | Current - Supply 6.8mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 500V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 90 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 µA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,81000 € | 11,81 € |
| 10 | 9,30300 € | 93,03 € |
| 50 | 8,30040 € | 415,02 € |
| 100 | 7,99010 € | 799,01 € |
| 250 | 7,66228 € | 1.915,57 € |
| 500 | 7,46472 € | 3.732,36 € |
| 1.000 | 7,30213 € | 7.302,13 € |
| Unit Price without VAT: | 11,81000 € |
|---|---|
| Unit Price with VAT: | 14,05390 € |

