Sigma-Delta Modulator 24 b 32k SPI 28-SOIC-W-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADE9103ARNZ

DigiKey Part Number
505-ADE9103ARNZ-ND
Manufacturer
Manufacturer Product Number
ADE9103ARNZ
Description
3 CH SIGMA-DELTA ADC WITH SPI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sigma-Delta Modulator 24 b 32k SPI 28-SOIC-W-FP
Datasheet
 Datasheet
EDA/CAD Models
ADE9103ARNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Sigma-Delta Modulator
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
32k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
2.97V ~ 3.63V, 2.97V ~ 3.63V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
28-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC-W-FP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,21000 €9,21 €
107,19400 €71,94 €
466,42000 €295,32 €
1386,03609 €832,98 €
2765,84815 €1.614,09 €
5065,71126 €2.889,90 €
1.0125,58079 €5.647,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,21000 €
Unit Price with VAT:10,95990 €