ADC, Energy Measurement I2C, SPI 20-SOIC-IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADE7933ARIZ

DigiKey Part Number
ADE7933ARIZ-ND
Manufacturer
Manufacturer Product Number
ADE7933ARIZ
Description
IC ADC/ENERGY MEAS 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC, Energy Measurement I2C, SPI 20-SOIC-IC
Datasheet
 Datasheet
EDA/CAD Models
ADE7933ARIZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
ADC, Energy Measurement
Number of Channels
3
Resolution (Bits)
-
Sampling Rate (Per Second)
-
Data Interface
I2C, SPI
Voltage Supply Source
Single Supply
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC-IC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,77000 €14,77 €
1011,71800 €117,18 €
3110,80355 €334,91 €
12410,01492 €1.241,85 €
2799,67738 €2.699,99 €
5279,46157 €4.986,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,77000 €
Unit Price with VAT:17,57630 €