
ADE7933ARIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADE7933ARIZ-RLTR-ND - Tape & Reel (TR) 505-ADE7933ARIZ-RLCT-ND - Cut Tape (CT) 505-ADE7933ARIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7933ARIZ-RL |
Description | IC ADC/ENERGY MEAS 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, Energy Measurement I2C, SPI 20-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7933ARIZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Energy Measurement | |
Number of Channels | 3 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,34000 € | 14,34 € |
| 10 | 11,37700 € | 113,77 € |
| 25 | 10,63720 € | 265,93 € |
| 100 | 10,17820 € | 1.017,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,27988 € | 9.279,88 € |
| Unit Price without VAT: | 14,34000 € |
|---|---|
| Unit Price with VAT: | 17,06460 € |


