
ADE7932ARIZ | |
|---|---|
DigiKey Part Number | 505-ADE7932ARIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7932ARIZ |
Description | IC ADC/ENERGY MEAS 20SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADC, Energy Measurement I2C, SPI 20-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7932ARIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, Energy Measurement | |
Number of Channels | 3 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,09000 € | 14,09 € |
| 10 | 11,16000 € | 111,60 € |
| 31 | 10,28290 € | 318,77 € |
| 124 | 9,52613 € | 1.181,24 € |
| 279 | 9,20226 € | 2.567,43 € |
| 527 | 8,99520 € | 4.740,47 € |
| Unit Price without VAT: | 14,09000 € |
|---|---|
| Unit Price with VAT: | 16,76710 € |


