ADC, Energy Measurement I2C, SPI 20-SOIC-IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADE7932ARIZ-RL

DigiKey Part Number
ADE7932ARIZ-RLTR-ND - Tape & Reel (TR)
ADE7932ARIZ-RLCT-ND - Cut Tape (CT)
ADE7932ARIZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADE7932ARIZ-RL
Description
IC ADC/ENERGY MEAS 20SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ADC, Energy Measurement I2C, SPI 20-SOIC-IC
Datasheet
 Datasheet
EDA/CAD Models
ADE7932ARIZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Energy Measurement
Number of Channels
3
Resolution (Bits)
-
Sampling Rate (Per Second)
-
Data Interface
I2C, SPI
Voltage Supply Source
Single Supply
Voltage - Supply
3.3V ~ 10V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC-IC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,67000 €13,67 €
1010,83600 €108,36 €
2510,12560 €253,14 €
1009,66470 €966,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,82085 €8.820,85 €
Manufacturers Standard Package
Unit Price without VAT:13,67000 €
Unit Price with VAT:16,26730 €