
ADE1201ACCZ | |
|---|---|
DigiKey Part Number | 505-ADE1201ACCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE1201ACCZ |
Description | IC ISOL MOD 8BIT 100K 20LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 8 b 100k SPI 20-LGA (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADE1201ACCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | 100k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFLGA | |
Supplier Device Package | 20-LGA (5x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,04000 € | 13,04 € |
| 10 | 10,30000 € | 103,00 € |
| 85 | 8,93894 € | 759,81 € |
| 170 | 8,64682 € | 1.469,96 € |
| 255 | 8,50051 € | 2.167,63 € |
| 510 | 8,28588 € | 4.225,80 € |
| 1.020 | 8,10930 € | 8.271,49 € |
| Unit Price without VAT: | 13,04000 € |
|---|---|
| Unit Price with VAT: | 15,51760 € |


