
ADE1139ACPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADE1139ACPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADE1139ACPZ-RL7 |
Description | DIFF OUT ZERO DRIFT AMP WITH SET |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Differential, Rail-to-Rail 12-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2.5 µV |
Mfr | Voltage - Supply Span (Min) 2.2 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5.5 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-WFQFN Exposed Pad, CSP |
Output Type Differential, Rail-to-Rail | Supplier Device Package 12-LFCSP-WQ (3x3) |
Gain Bandwidth Product 4 MHz |

