
ADDS-21160-EZLITE | |
|---|---|
DigiKey Part Number | ADDS-21160-EZLITE-ND |
Manufacturer | |
Manufacturer Product Number | ADDS-21160-EZLITE |
Description | EZ-KIT LITE ADSP-21160 EVAL BRD |
Customer Reference | |
Detailed Description | ADSP-21160 EZ-KIT Lite® SHARC® SHARC® DSP Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | DSP | |
Core Processor | SHARC® | |
Platform | ||
Utilized IC / Part | ADSP-21160 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

