
ADDI9023BBCZRL | |
|---|---|
DigiKey Part Number | ADDI9023BBCZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADDI9023BBCZRL |
Description | IC VIDEO CCD VERT DRVR 40CSPBGA |
Customer Reference | |
Detailed Description | Video Driver IC Logic 40-CSPBGA (6x6) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADDI9023BBCZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Driver | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Logic | |
Voltage - Supply | 1.6V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-TFBGA, CSPBGA | |
Supplier Device Package | 40-CSPBGA (6x6) | |
Base Product Number |

