Video IC Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADDI9009BBCZRL

DigiKey Part Number
ADDI9009BBCZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADDI9009BBCZRL
Description
IC DUAL CHANNEL AFE+TG+V-DRIVER.
Customer Reference
Detailed Description
Video IC Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
-
Applications
-
Standards
-
Control Interface
-
Voltage - Supply
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types