
ADDI7018BCPZRL | |
|---|---|
DigiKey Part Number | ADDI7018BCPZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADDI7018BCPZRL |
Description | IC VID HD IMAGE SGN PROC 40LFCSP |
Customer Reference | |
Detailed Description | Video Processor IC Analog Voltage 40-LFCSP-WQ (6x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Processor | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3V | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |

