Video Amp, 6 TFT-LCD Panels: Gamma Buffer 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADD8506WRUZ

DigiKey Part Number
ADD8506WRUZ-ND
Manufacturer
Manufacturer Product Number
ADD8506WRUZ
Description
IC AMP TFT-LCD 24TSSOP
Customer Reference
Detailed Description
Video Amp 6 TFT-LCD Panels: Gamma Buffer 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADD8506WRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
TFT-LCD Panels: Gamma Buffer
Output Type
Rail-to-Rail
Number of Circuits
6
Slew Rate
7V/µs
Current - Supply
3.9 mA
Current - Output / Channel
380 mA
Voltage - Supply, Single/Dual (±)
3.3V ~ 6.5V
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types