
ADD5211CP-EVALZ | |
|---|---|
DigiKey Part Number | ADD5211CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADD5211CP-EVALZ |
Description | EVAL BOARD FOR ADD5211 |
Customer Reference | |
Detailed Description | ADD5211 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 40V |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part ADD5211 |
Current - Output / Channel 200mA | Base Product Number |
Outputs and Type 4 Non-Isolated Outputs |

