SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP608BKSZ-REEL7

DigiKey Part Number
505-ADCMP608BKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADCMP608BKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADCMP608BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP608BKSZ-REEL7
Description
IC COMPARATOR 1 GEN PUR SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADCMP608BKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
3mV @ 2.5V
Current - Input Bias (Max)
0.4µA @ 2.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
1.3mA
CMRR, PSRR (Typ)
45dB CMRR, 50dB PSRR
Propagation Delay (Max)
60ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.090
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 €2,88 €
101,83900 €18,39 €
251,56600 €39,15 €
1001,25720 €125,72 €
2501,10556 €276,39 €
5001,01228 €506,14 €
1.0000,93413 €934,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,87450 €2.623,50 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €