
ADCMP607BCPZ-WP | |
|---|---|
DigiKey Part Number | ADCMP607BCPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP607BCPZ-WP |
Description | IC COMPARATOR 1 W/LATCH 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CML 12-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP607BCPZ-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CML | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 2.5V | |
Current - Input Bias (Max) | 5µA @ 2.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 1.5mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 2.1ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 12-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 5,48900 € | 54,89 € |
| 50 | 4,38280 € | 219,14 € |
| 100 | 4,02990 € | 402,99 € |
| 250 | 3,64976 € | 912,44 € |
| 500 | 3,63834 € | 1.819,17 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |





