
ADCMP605BCPZ-R7 | |
|---|---|
DigiKey Part Number | ADCMP605BCPZ-R7TR-ND - Tape & Reel (TR) ADCMP605BCPZ-R7CT-ND - Cut Tape (CT) ADCMP605BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP605BCPZ-R7 |
Description | IC COMPARATOR 1 W/LATCH 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, LVDS, Rail-to-Rail 12-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP605BCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, LVDS, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 3V | |
Current - Input Bias (Max) | 5µA @ 3V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 3mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 3ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 12-WFQFN Exposed Pad, CSP | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,00200 € | 50,02 € |
| 25 | 4,63400 € | 115,85 € |
| 100 | 4,23980 € | 423,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,77716 € | 5.665,74 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |











