Comparator Standard (General Purpose) Complementary, LVDS, Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP604BKSZ-R2

DigiKey Part Number
505-ADCMP604BKSZ-R2TR-ND - Tape & Reel (TR)
505-ADCMP604BKSZ-R2CT-ND - Cut Tape (CT)
505-ADCMP604BKSZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP604BKSZ-R2
Description
IC COMPARATOR 1 GEN PUR SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, LVDS, Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADCMP604BKSZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary, LVDS, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 3V
Current - Input Bias (Max)
5µA @ 3V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
21mA
CMRR, PSRR (Typ)
50dB CMRR, 50dB PSRR
Propagation Delay (Max)
3ns
Hysteresis
100µV
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,82000 €7,82 €
106,08400 €60,84 €
255,64920 €141,23 €
1005,22740 €522,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,94356 €1.235,89 €
5004,80628 €2.403,14 €
7504,73753 €3.553,15 €
1.2504,66134 €5.826,68 €
1.7504,61683 €8.079,45 €
Manufacturers Standard Package
Unit Price without VAT:7,82000 €
Unit Price with VAT:9,30580 €