


ADCMP600BRJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADCMP600BRJZ-R2TR-ND - Tape & Reel (TR) 505-ADCMP600BRJZ-R2CT-ND - Cut Tape (CT) 505-ADCMP600BRJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP600BRJZ-R2 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP600BRJZ-R2 Models |
Category | Current - Output (Typ) 15mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 50dB CMRR, 50dB PSRR |
Part Status Active | Propagation Delay (Max) 5ns |
Type Standard (General Purpose) | Hysteresis 2mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, TTL | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 2.5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 5µA @ 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3011ILT | STMicroelectronics | 8.987 | 497-11991-1-ND | 1,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 4,58400 € | 45,84 € |
| 25 | 4,24160 € | 106,04 € |
| 100 | 3,86560 € | 386,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,68624 € | 921,56 € |
| 500 | 3,57814 € | 1.789,07 € |
| 750 | 3,52403 € | 2.643,02 € |
| 1.250 | 3,46403 € | 4.330,04 € |
| 1.750 | 3,42898 € | 6.000,72 € |
| 2.500 | 3,39527 € | 8.488,17 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |











