ADCMP600BKSZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 9.074
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.574
Unit Price: 2,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.244
Unit Price: 1,73000 €
Datasheet
Comparator Standard (General Purpose) CMOS, TTL SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP600BKSZ-RL

DigiKey Part Number
ADCMP600BKSZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADCMP600BKSZ-RL
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADCMP600BKSZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 2.5V
Current - Input Bias (Max)
5µA @ 2.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
4mA
CMRR, PSRR (Typ)
50dB CMRR, 50dB PSRR
Propagation Delay (Max)
5ns
Hysteresis
2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types