ADCMP581BCPZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.785
Unit Price: 23,49000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 44
Unit Price: 23,49000 €
Datasheet
Comparator with Latch Complementary, ECL 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP581BCPZ-R2

DigiKey Part Number
ADCMP581BCPZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADCMP581BCPZ-R2
Description
IC COMPARATOR 1 W/LATCH 16LFCSP
Customer Reference
Detailed Description
Comparator with Latch Complementary, ECL 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADCMP581BCPZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
44mA @ 5V
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
8mA
Packaging
Tape & Reel (TR)
CMRR, PSRR (Typ)
60dB CMRR, 75dB PSRR
Part Status
Discontinued at DigiKey
Propagation Delay (Max)
0.18ns
Type
with Latch
Hysteresis
1mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
Complementary, ECL
Package / Case
16-WFQFN Exposed Pad, CSP
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
10mV @ ±5V
Supplier Device Package
16-LFCSP (3x3)
Current - Input Bias (Max)
30µA @ ±5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADCMP581BCPZ-RL7Analog Devices Inc.1.785505-ADCMP581BCPZ-RL7CT-ND23,49000 €Parametric Equivalent
ADCMP581BCPZ-WPAnalog Devices Inc.44ADCMP581BCPZ-WP-ND23,49000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types