
ADCMP394ARZ | |
|---|---|
DigiKey Part Number | ADCMP394ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP394ARZ |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP394ARZ Models |
Category | Current - Quiescent (Max) 47.9µA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 74dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 4.2µs |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.3V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV | Base Product Number |
Current - Input Bias (Max) 0.03µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98100 € | 9,81 € |
| 98 | 0,79173 € | 77,59 € |
| 196 | 0,75449 € | 147,88 € |
| 294 | 0,73585 € | 216,34 € |
| 588 | 0,70850 € | 416,60 € |
| 1.078 | 0,68859 € | 742,30 € |
| 2.548 | 0,66554 € | 1.695,80 € |
| 5.096 | 0,65063 € | 3.315,61 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

