Comparator Standard (General Purpose) Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP392ARZ-RL7

DigiKey Part Number
505-ADCMP392ARZ-RL7TR-ND - Tape & Reel (TR)
505-ADCMP392ARZ-RL7CT-ND - Cut Tape (CT)
505-ADCMP392ARZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP392ARZ-RL7
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADCMP392ARZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
29.3µA
Manufacturer
Analog Devices Inc.
CMRR, PSRR (Typ)
74dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
9.7µs
Part Status
Active
Hysteresis
4mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.3V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
5mV
Base Product Number
Current - Input Bias (Max)
0.03µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADCMP392ARZAnalog Devices Inc.1.475505-ADCMP392ARZ-ND1,16000 €Parametric Equivalent
MAX942CSA+Analog Devices Inc./Maxim Integrated423MAX942CSA+-ND8,01000 €Similar
MAX942CSA+TAnalog Devices Inc./Maxim Integrated790MAX942CSA+TCT-ND8,01000 €Similar
MAX942ESA+Analog Devices Inc./Maxim Integrated190MAX942ESA+-ND8,32000 €Similar
MAX942ESA+TAnalog Devices Inc./Maxim Integrated4.730MAX942ESA+CT-ND8,32000 €Similar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84000 €8,40 €
250,76080 €19,02 €
1000,67390 €67,39 €
2500,63248 €158,12 €
5000,60748 €303,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,58690 €586,90 €
2.0000,56997 €1.139,94 €
3.0000,56148 €1.684,44 €
5.0000,55209 €2.760,45 €
7.0000,54660 €3.826,20 €
10.0000,54132 €5.413,20 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €