ADG3300BRUZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,72000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 378
Unit Price: 4,72000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 503
Unit Price: 4,72000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.757
Unit Price: 0,81000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.871
Unit Price: 1,04000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Similar


onsemi
In Stock: 17.663
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,30039 €
Datasheet

Similar


onsemi
In Stock: 10.888
Unit Price: 0,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 47
Unit Price: 7,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.406
Unit Price: 7,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.117
Unit Price: 7,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.273
Unit Price: 7,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 155
Unit Price: 7,18000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 50Mbps 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG3300BRUZ-REEL

DigiKey Part Number
ADG3300BRUZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG3300BRUZ-REEL
Description
IC XLTR VL BIDIR 20-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 50Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG3300BRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.15 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
50Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types