
ADCLK948/PCBZ | |
|---|---|
DigiKey Part Number | ADCLK948/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCLK948/PCBZ |
Description | EVAL BOARD FOR ADCLK948 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCLK948 SiGe Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | - | |
Utilized IC / Part | ADCLK948 | |
Primary Attributes | 2 Selectable Inputs, 8 Outputs | |
Secondary Attributes | LVPECL Output Logic | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,92000 € | 206,92 € |
| Unit Price without VAT: | 206,92000 € |
|---|---|
| Unit Price with VAT: | 246,23480 € |

