
ADCLK914/PCBZ | |
|---|---|
DigiKey Part Number | ADCLK914/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCLK914/PCBZ |
Description | EVAL BOARD FOR ADCLK914 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCLK914 - Clock Distribution Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Distribution | |
Embedded | - | |
Utilized IC / Part | ADCLK914 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,41000 € | 232,41 € |
| Unit Price without VAT: | 232,41000 € |
|---|---|
| Unit Price with VAT: | 276,56790 € |

