
ADCLK905/PCBZ | |
|---|---|
DigiKey Part Number | ADCLK905/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCLK905/PCBZ |
Description | EVAL BOARD FOR ADCLK905 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCLK905 - Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADCLK905 |
Packaging Box | Primary Attributes 1 Input, 1 Output |
Part Status Active | Secondary Attributes ECL, LVPECL, PECL Output Logic |
Type Timing | Contents Board(s) |
Function Clock Buffer/Driver/Receiver/Translator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,22000 € | 234,22 € |
| Unit Price without VAT: | 234,22000 € |
|---|---|
| Unit Price with VAT: | 278,72180 € |


