Image for ADCA5192ACPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCA5192ACPZ

DigiKey Part Number
505-ADCA5192ACPZ-ND
Manufacturer
Manufacturer Product Number
ADCA5192ACPZ
Description
-1794MHZ, 17DB, 5-8V 150-250 MA,
Customer Reference
Detailed Description
RF Amplifier IC CATV 5MHz ~ 1.794GHz 20-LFCSP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Frequency
5MHz ~ 1.794GHz
P1dB
-
Gain
17dB
Noise Figure
2.9dB
RF Type
CATV
Voltage - Supply
5V
Current - Supply
250mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1006,86720 €686,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,86720 €
Unit Price with VAT:8,17197 €