
ADCA5192-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADCA5192-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCA5192-EVALZ |
Description | ADCA5192 EVAL BOARD |
Customer Reference | |
Detailed Description | ADCA5192 - Amplifier 5MHz ~ 1.794GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Frequency | 5MHz ~ 1.794GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADCA5192 | |
Note | - | |
RF Type | - | |
RF Frequency | 5MHz ~ 1.794GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 € | 143,42 € |
| Unit Price without VAT: | 143,42000 € |
|---|---|
| Unit Price with VAT: | 170,66980 € |

