
ADCA5190ACPZ | |
|---|---|
DigiKey Part Number | 505-ADCA5190ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCA5190ACPZ |
Description | IC AMP GPS 5MHZ-1.8GHZ 32LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1.8GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 5MHz ~ 1.8GHz | |
P1dB | - | |
Gain | 25.8dB | |
Noise Figure | 5.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 8V | |
Current - Supply | 470mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) |

