
ADBT1002BSWZ | |
|---|---|
DigiKey Part Number | 505-ADBT1002BSWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADBT1002BSWZ |
Description | IC AFE 14BIT 100-LQFP |
Customer Reference | |
Detailed Description | 4 Channel AFE 14 Bit 30 mW 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADBT1002BSWZ Models |
Category | Power (Watts) 30 mW |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3.3V |
Packaging Tray | Voltage - Supply, Digital 3.3V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Number of Bits 14 | Package / Case 100-LQFP |
Number of Channels 4 | Supplier Device Package 100-LQFP (14x14) |

