
ADBMS6830MWCSWZ | |
|---|---|
DigiKey Part Number | 505-ADBMS6830MWCSWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADBMS6830MWCSWZ |
Description | 16 CHANNEL MULTICELL BATT STACK |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 80-LQFP-EP (12x12) |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 80-LQFP Exposed Pad |
Function Battery Monitor | Supplier Device Package 80-LQFP-EP (12x12) |
Battery Chemistry Multi-Chemistry | Base Product Number |
Number of Cells 16 |



