SPI Digital Isolator 1 Channel 2Mbps CMTI 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADBMS6821CCSZ

DigiKey Part Number
505-ADBMS6821CCSZ-ND
Manufacturer
Manufacturer Product Number
ADBMS6821CCSZ
Description
DGTL ISOLTR 1CH SPI 32-VFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 1 Channel 2Mbps CMTI 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADBMS6821CCSZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Capacitive Coupling
Type
SPI
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Bidirectional
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,27000 €5,27 €
104,03700 €40,37 €
253,73000 €93,25 €
1003,39170 €339,17 €
4903,13598 €1.536,63 €
9803,05555 €2.994,44 €
1.4703,01530 €4.432,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,27000 €
Unit Price with VAT:6,27130 €