
ADBMS6815MWCCSZ | |
|---|---|
DigiKey Part Number | 505-ADBMS6815MWCCSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADBMS6815MWCCSZ |
Description | 12 CH MULTICELL BATT STACK MON W |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 12 | |
Fault Protection | - | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

