
ADBF701WCBCZ211 | |
|---|---|
DigiKey Part Number | ADBF701WCBCZ211-ND |
Manufacturer | |
Manufacturer Product Number | ADBF701WCBCZ211 |
Description | BLK+PROCW/128KB L2 SRAM&DDR |
Customer Reference | |
Detailed Description | Blackfin+ Digital Signal Processor (DSP) 200MHz 184-CSPBGA (12x12) |
Datasheet | Datasheet |
Category | Voltage - I/O 1.8V, 3.3V |
Manufacturer Analog Devices Inc. | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Blackfin+ | Mounting Type Surface Mount |
Interface CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Package / Case 184-LFBGA, CSPBGA |
Clock Rate 200MHz | Supplier Device Package 184-CSPBGA (12x12) |
Non-Volatile Memory ROM (512kB) | Base Product Number |
On-Chip RAM 128kB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,41000 € | 16,41 € |
| 10 | 13,63100 € | 136,31 € |
| 52 | 12,17654 € | 633,18 € |
| Unit Price without VAT: | 16,41000 € |
|---|---|
| Unit Price with VAT: | 19,52790 € |

